help desk software
DATA SHEET

MCP6547-I/SN

Microchip Technology

Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6547-I/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Manufacturer Type:
General Purpose Comparator
Maximum Dual Supply Voltage:
N/R
Family:
MCP6547
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
7@5.5V mV
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Propagation Delay Time:
8000 ns
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6547ISN
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
18,100   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5075
$50.750
300
$0.4658
$139.740
1,000
$0.4588
$458.800
2,500
$0.4359
$1,089.750
5,000
$0.4294
$2,147.000
7,500
$0.4198
$3,148.500
10,000
$0.4135
$4,135.000
15,000 +
$0.4073
$6,109.500
Tools/3D Models
Product Guides