Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6548-I/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Manufacturer Type:
General Purpose Comparator3143
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
8000 ns
Dimension:
9.27 x 6.35 x 3.33141mmmm
Maximum Input Offset Voltage:
7@5.5V mV
Family:
MCP6548
Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP6548IP
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
60
$0.4627
$27.762
300
$0.4429
$132.870
1,020
$0.4189
$427.278
2,520
$0.3974
$1,001.448
5,040
$0.3915
$1,973.160
7,500
$0.3856
$2,892.000
10,020
$0.3798
$3,805.596
15,000
+
$0.3741
$5,611.500
Product Guides