help desk software
DATA SHEET

MCP6549-I/SL

Microchip Technology

Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6549-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Family:
MCP6549
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Propagation Delay Time:
8000 ns
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Manufacturer Type:
General Purpose Comparator
Maximum Dual Supply Voltage:
N/R
Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Search Keywords:
MCP6549ISL
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
11,799   can ship 12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$1.060
$60.420
285
$0.973
$277.305
513
$0.958
$491.454
1,026
$0.922
$945.972
2,508
$0.877
$2,199.516
5,016
$0.863
$4,328.808
7,524 +
$0.850
$6,395.400
Tools/3D Models
Product Guides