Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6549-I/ST
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Dual Supply Voltage:
N/R
Family:
MCP6549
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator
Dimension:
5 x 4.4 x 1 mm
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords:
MCP6549IST
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,536
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
96
$1.014
$97.344
192
$0.973
$186.816
576
$0.958
$551.808
1,056
$0.922
$973.632
2,592
$0.877
$2,273.184
5,088
$0.863
$4,390.944
7,584
+
$0.850
$6,446.400
Product Guides