help desk software
DATA SHEET

MCP6549T-E/SL

Microchip Technology

Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6549T-E/SL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2600
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Comparator3143
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Power Dissipation:
N/A
Family:
MCP6549
Dimension:
8.65 x 3.9 x 1.253141mm(Min)mm
Maximum Propagation Delay Time:
8000 ns
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N T/R
Search Keywords:
MCP6549TESL
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
650
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
650
$1.846
$1,199.900
1,300
$1.136
$1,476.800
1,950
$0.899
$1,753.050
2,600 +
$0.881
$2,290.600
Tools/3D Models
Product Guides