MCP6561RT-E/OT
Microchip TechnologyComparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6561RT-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Input Offset Voltage:
10@5.5V mV
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
Low Power Comparator
Family:
MCP6561
Maximum Propagation Delay Time:
80 ns
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
Search Keywords:
MCP6561RTEOT
IN STOCK:
0
Manufacturer Stock:
183,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.3888
$1,166.400
6,000
$0.3830
$2,298.000
9,000
$0.3739
$3,365.100
12,000
$0.3683
$4,419.600
15,000
$0.3628
$5,442.000
27,000
+
$0.3573
$9,647.100
Product Guides