help desk software
DATA SHEET

MCP6561T-E/OT

Microchip Technology

Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6561T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
80 ns
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Maximum Dual Supply Voltage:
N/R
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Input Offset Voltage:
10@5.5V mV
Family:
MCP6561
Manufacturer Type:
Low Power Comparator
The MCP6561T-E/OT is a low-power push-pull Output Comparator. This comparator is optimized for 1.8V low power, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of this family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz (typical) while limiting supply current surges and dynamic power consumption during switching.
Search Keywords:
MCP6561TEOT
IN STOCK: 6,760
Ships today, if you order in
Manufacturer Stock:
1,002,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/24/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4163
$208.150
1,000
$0.4118
$411.800
3,000
$0.4077
$1,223.100
6,000
$0.4036
$2,421.600
9,000
$0.3996
$3,596.400
12,000
$0.3956
$4,747.200
15,000
$0.3916
$5,874.000
27,000 +
$0.3877
$10,467.900
Tools/3D Models
Product Guides