MCP6562-E/MS
Microchip TechnologyDual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6562-E/MS
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Manufacturer Type:
Low Power Comparator
Maximum Propagation Delay Time:
80 ns
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
10@5.5V mV
Dimension:
3 x 3 x 0.85 mm
Family:
MCP6562
Maximum Operating Supply Voltage:
5.5 V
The MCP6562-E/MS is a highly efficient dual comparator designed for low power applications. With its CMOS/TTL push-pull output, it can easily integrate into any circuit. Operating on a wide voltage range of 1.8 to 5.5 VDC, this comparator is versatile and suitable for various power-supply configurations. The MCP6562-E/MS is also capable of withstanding extreme temperatures ranging from -40°C to 125°C, making it suitable for demanding industrial applications. With its compact 8-lead MSOP package, it offers space-saving advantages without compromising on performance.
Search Keywords:
MCP6562EMS
Different packaging options available. See Alternatives
IN STOCK:
15,500
Can Ship immediately
Manufacturer Stock:
64,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.567
$56.700
300
$0.559
$167.700
1,000
$0.550
$550.000
2,500
$0.542
$1,355.000
5,000
$0.534
$2,670.000
7,500
$0.526
$3,945.000
10,000
$0.518
$5,180.000
15,000
+
$0.510
$7,650.000
Product Guides