MCP6566UT-E/OT
Microchip TechnologyComparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6566UT-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MCP6566U
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
Low Power Comparator
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Propagation Delay Time:
80 ns
Maximum Input Offset Voltage:
10@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Dimension:
2.9 x 1.6 x 1.3(Max) mm
The MCP6566UT-E/OT is a low power comparator with an open drain output, making it highly versatile for various applications. It operates within a wide voltage range of 1.8V to 5.5VDC, allowing it to be used with a variety of power sources. The comparator is designed to withstand a wide temperature range of -40°C to 125°C, ensuring reliable performance in harsh environments. Encased in a 5-lead SOT-23 package, it is compact and suitable for space-constrained designs. The MCP6566UT-E/OT is available in tape and reel packaging, making it convenient for automated assembly processes.
Search Keywords:
MCP6566UTEOT
IN STOCK:
1,450
Can Ship immediately
Manufacturer Stock:
27,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.4246
$212.300
1,000
$0.4159
$415.900
3,000
$0.4098
$1,229.400
6,000
$0.4067
$2,440.200
9,000
$0.4036
$3,632.400
12,000
$0.4006
$4,807.200
15,000
$0.3976
$5,964.000
27,000
+
$0.3946
$10,654.200
Product Guides