MCP6567-E/SN
Microchip TechnologyDual Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead SOIC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6567-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Family:
MCP6567
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
Low Power Comparator
Maximum Propagation Delay Time:
80 ns
Maximum Power Dissipation:
N/A
Maximum Input Offset Voltage:
10@5.5V mV
The MCP6567-E/SN is a high-performance dual comparator designed for low power applications. With a wide operating voltage range of 1.8 to 5.5 VDC, it can be easily integrated into various systems. The device features open drain outputs, enabling efficient control and flexibility. It operates seamlessly in the temperature range of -40°C to 125°C, ensuring reliable performance in challenging environments. With its compact 8-lead SOIC package, this dual comparator is an ideal solution for a wide range of applications, including industrial, automotive, and consumer electronics.
Search Keywords:
MCP6567ESN
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.6119
$61.190
300
$0.5616
$168.480
1,000
$0.5532
$553.200
2,500
$0.5190
$1,297.500
5,000
$0.5112
$2,556.000
7,500
$0.5035
$3,776.250
10,000
$0.4960
$4,960.000
15,000
+
$0.4885
$7,327.500
Product Guides