MCP65R41T-1202E/CHY
Microchip TechnologyAnalogue Comparator - Single - Low Power - 1 Comparator - 4 µs - 1.8V to 5.5V - SOT-23 - 6 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP65R41T-1202E/CHY
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MCP65R41
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Maximum Propagation Delay Time:
8000 ns
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Maximum Input Offset Voltage:
10@5.5V mV
Manufacturer Type:
General Purpose Comparator
The MCP65R41T-1202E/CHY is a push-pull open-drain output Comparator with integrated reference voltage of 1.21 and 2.4V. This family provides ±1% typical tolerance while consuming 2.5µA typical current. This comparator operates with a single-supply voltage as low as 1.8 to 5.5V. This comparator is optimized for low power, single-supply applications with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. The MCP65R41 output interfaces to CMOS/TTL logic.
Search Keywords:
MCP65R41T1202ECHY
Different packaging options available. See Alternatives
IN STOCK:
12,001
Ships today, if you order in
Manufacturer Stock:
387,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.4000
$1,200.000
6,000
$0.3960
$2,376.000
9,000
$0.3920
$3,528.000
12,000
$0.3881
$4,657.200
15,000
$0.3842
$5,763.000
27,000
+
$0.3804
$10,270.800
Product Guides