MCP65R41T-2402E/CHY
Microchip TechnologyComparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP65R41T-2402E/CHY
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Family:
MCP65R41
Maximum Input Offset Voltage:
10@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
General Purpose Comparator
Maximum Propagation Delay Time:
8000 ns
The MCP65R41T-2402E/CHY is a single rail-to-rail input comparator designed specifically for automotive applications. It operates at a maximum input voltage of 5.5V and comes in a compact 6-pin SOT-23 package, making it suitable for space-constrained applications. This comparator offers excellent performance and reliability, ensuring accurate and consistent operation in demanding automotive environments. It is supplied in tape and reel packaging for easy integration into production processes.
Search Keywords:
MCP65R41T2402ECHY
Different packaging options available. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3571
$1,071.300
6,000
$0.3517
$2,110.200
12,000
$0.3465
$4,158.000
24,000
+
$0.3413
$8,191.200
Product Guides