help desk software
DATA SHEET

MCP660-E/ML

Microchip Technology

Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP660-E/ML
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
TUBE
Manufacturer Type:
General Purpose Amplifier9564
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
8@5.5V mV
Dimension:
4 x 4 x 0.889562mmmm
Family:
MCP660
Maximum Input Offset Current:
0.00001(Typ)@5.5V uA
Maximum Input Bias Current:
0.005@5.5V@125C uA
Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube
Search Keywords:
MCP660EML
IN STOCK: 0
Manufacturer Stock:
819   can ship 12/6/24
Minimum Order:
91
Multiple:
91
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
91
$1.67
$151.970
182
$1.65
$300.300
273
$1.61
$439.530
546
$1.58
$862.680
1,001
$1.51
$1,511.510
2,548
$1.48
$3,771.040
5,005 +
$1.46
$7,307.300
Tools/3D Models
Product Guides