MCP663-E/SN
Microchip TechnologyOp Amp Single High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP663-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP663
Dimension:
4.9 x 3.9 x 1.259562mm(Min)mm
Maximum Input Offset Current:
0.00001(Typ)@5.5V uA
Maximum Input Offset Voltage:
8@5.5V mV
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
0.005@5.5V@125C uA
Manufacturer Type:
High Speed Amplifier9564
Op Amp Single High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP663ESN
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.986
$98.600
300
$0.945
$283.500
500
$0.931
$465.500
1,000
$0.896
$896.000
2,500
$0.852
$2,130.000
5,000
$0.839
$4,195.000
7,500
+
$0.826
$6,195.000
Product Guides