Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6D11T-E/MG
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
1.5@5.5V uA
Maximum Input Resistance:
N/A
Maximum Input Offset Voltage:
5@5.5V mV
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.8312958mmmm
Family:
MCP6D11
SP Amp DIFF AMP Single R-R O/P 5.5V 16-Pin QFN EP T/R
Search Keywords:
MCP6D11TEMG
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$1.47
$367.500
500
$1.45
$725.000
1,000
$1.38
$1,380.000
3,300
$1.36
$4,488.000
6,600
$1.34
$8,844.000
9,900
+
$1.32
$13,068.000
Product Guides