Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6G03-E/MS
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.8512958mmmm
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
4.5@5.5V mV
Maximum Input Resistance:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Family:
MCP6G03
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Search Keywords:
MCP6G03EMS
IN STOCK:
0
Manufacturer Stock:
1,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$0.5075
$50.750
300
$0.4658
$139.740
1,000
$0.4588
$458.800
2,500
$0.4359
$1,089.750
5,000
$0.4294
$2,147.000
7,500
$0.4198
$3,148.500
10,000
$0.4135
$4,135.000
15,000
+
$0.4073
$6,109.500
Product Guides