Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6G03T-E/MS
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
MCP6G03
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
4.5@5.5V mV
Maximum Input Resistance:
N/A
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Dimension:
3 x 3 x 0.8512958mmmm
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Search Keywords:
MCP6G03TEMS
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.4103
$1,025.750
5,000
$0.4041
$2,020.500
7,500
$0.3980
$2,985.000
10,000
$0.3921
$3,921.000
15,000
$0.3862
$5,793.000
25,000
+
$0.3804
$9,510.000
Product Guides