MCP6H01T-E/OT
Microchip TechnologyOperational Amplifier - RR O/P - 1 Amplifier - 1.2 MHz - 0.8 V/µs - 3.5V to 16V, ± 1.75V to ± 8V - SOT-23 - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6H01T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Bias Current:
0.00001@16V uA
Manufacturer Type:
General Purpose Amplifier
Maximum Operating Supply Voltage:
±8,16 V
Family:
MCP6H01
Maximum Input Offset Voltage:
3.5@16V mV
Maximum Input Offset Current:
0.000001@16V uA
Maximum Dual Supply Voltage:
±8 V
Dimension:
2.9 x 1.6 x 1.3(Max) mm
The MCP6H01 operational amplifier (op amp) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This device is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). This device operates with a single-supply voltage as high as 16V, while only drawing 135 µA/amplifier (typical) of quiescent current. The MCP6H01 is fully specified in extended temperature range from -40°C to +125°C and is available in SC70, 5L-SOT23, 8L-SOIC and 8L- 2x3 TDFN.
Search Keywords:
MCP6H01TEOT
IN STOCK:
8,500
Ships today, if you order in
Manufacturer Stock:
9,000
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
500
$0.555
$277.500
1,000
$0.549
$549.000
3,000
$0.544
$1,632.000
6,000
$0.538
$3,228.000
9,000
$0.533
$4,797.000
12,000
$0.528
$6,336.000
15,000
+
$0.522
$7,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BAT54HT1G
200 mA, 30 V, Schottky Diode
ERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB3012V
Res Thin Film 0603 30.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB331V
Res Thin Film 0603 330 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R