Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6H74-E/ST
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Input Bias Current:
0.025@12V@125C uA
Dimension:
5 x 4.4 x 19562mmmm
Manufacturer Type:
General Purpose Amplifier9564
Maximum Dual Supply Voltage:
±6 V
Maximum Operating Supply Voltage:
±6,12 V
Maximum Input Offset Voltage:
4@12V mV
Family:
MCP6H74
Maximum Input Offset Current:
0.000001(Typ)@12V uA
Op Amp Quad GP R-R O/P ±6V/12V Automotive 14-Pin TSSOP Tube
Search Keywords:
MCP6H74EST
IN STOCK:
0
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
96
$1.20
$115.200
192
$1.15
$220.800
576
$1.13
$650.880
1,056
$1.08
$1,140.480
2,592
$1.04
$2,695.680
5,088
$1.02
$5,189.760
7,584
+
$1.01
$7,659.840
Product Guides