MCP6L01RT-E/OT
Microchip TechnologyOp Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L01RT-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
N/A
Manufacturer Type:
General Purpose Amplifier
Maximum Input Offset Current:
0.000001(Typ)@5V uA
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Voltage:
5@5V mV
Family:
MCP6L01R
Dimension:
2.9 x 1.6 x 1.3(Max) mm
The MCP6L01RT-E/OT is a high-performance operational amplifier designed by Microchip Technology. With a gain-bandwidth product of 1MHz, it is capable of amplifying signals accurately and efficiently. It operates on a low current of 85uA, making it ideal for powering battery-operated devices. The op amp can function within a wide supply voltage range of 1.8V to 6.0V DC, ensuring compatibility with various power sources. It is also highly durable, with a temperature range of -40°C to 125°C, allowing it to withstand extreme conditions. The MCP6L01RT-E/OT is packaged in a compact 5-lead SOT-23 package, facilitating space-efficient integration onto circuit boards. It is supplied in tape and reel packaging, ensuring easy handling and production.
Search Keywords:
MCP6L01RTEOT
Different packaging options available. See Alternatives
IN STOCK:
21,000
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
3,000
$0.2244
$673.200
6,000
$0.2210
$1,326.000
9,000
$0.2177
$1,959.300
12,000
$0.2145
$2,574.000
27,000
$0.2112
$5,702.400
51,000
+
$0.2081
$10,613.100
Product Guides