MCP6L01T-E/LT
Microchip TechnologyOp Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 5-lead SC70 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L01T-E/LT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MCP6L01
Manufacturer Type:
General Purpose Amplifier
Maximum Input Offset Voltage:
5@5V mV
Maximum Input Offset Current:
0.000001(Typ)@5V uA
Maximum Operating Supply Voltage:
6 V
Maximum Input Bias Current:
N/A
Maximum Dual Supply Voltage:
N/R
Dimension:
2.2(Max) x 1.35(Max) x 1(Max) mm
The MCP6L01T-E/LT is a single operational amplifier for general purpose applications. This family has a 1 MHz Gain Bandwidth Product
(GBWP) and a low 85 µA per amplifier quiescent
current. Extended temp. range -40°C-125°C. Package type is a plastic package SC-70, 5-lead.
Search Keywords:
MCP6L01TELT
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,392,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.2368
$710.400
6,000
$0.2278
$1,366.800
9,000
$0.2244
$2,019.600
12,000
$0.2211
$2,653.200
27,000
$0.2177
$5,877.900
51,000
+
$0.2145
$10,939.500
Product Guides