MCP6L04T-E/SL
Microchip TechnologyQuad Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 14-lead SOIC - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L04T-E/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Maximum Input Bias Current:
N/A
Family:
MCP6L04
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Current:
0.000001(Typ)@5V uA
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
5@5V mV
Manufacturer Type:
General Purpose Amplifier
The MCP6L04 is a quad general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L04 is available in packages.
Search Keywords:
MCP6L04TESL
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
582,400
can ship
12/6/24
Minimum Order:
2600
Multiple:
2600
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
2,600
$0.3506
$911.560
5,200
$0.3418
$1,777.360
7,800
$0.3366
$2,625.480
10,400
$0.3316
$3,448.640
15,600
$0.3266
$5,094.960
26,000
+
$0.3217
$8,364.200
Product Guides