Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L1T-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Input Offset Current:
0.000001(Typ)@5V uA
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Amplifier9564
Dimension:
4.9 x 3.9 x 1.259562mm(Min)mm
Maximum Operating Supply Voltage:
6.6 V
Maximum Input Bias Current:
N/A
Family:
MCP6L1
Maximum Input Offset Voltage:
3@5V mV
Op Amp Single GP R-R O/P 6.6V 8-Pin SOIC N T/R
Search Keywords:
MCP6L1TESN
IN STOCK:
0
Minimum Order:
3300
Multiple:
3300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,300
$0.3759
$1,240.470
6,600
$0.3702
$2,443.320
9,900
$0.3614
$3,577.860
13,200
$0.3560
$4,699.200
16,500
$0.3507
$5,786.550
26,400
+
$0.3454
$9,118.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides