MCP6L71T-E/OT
Microchip Technology8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SSOP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L71T-E/OT
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Offset Voltage:
4@5V mV
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Current:
0.000001@5V uA
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Family:
MCP6L71
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Amplifier
Maximum Input Bias Current:
0.000001@5V uA
8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead SSOP
Search Keywords:
MCP6L71TEOT
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
3,000
$0.3172
$951.600
6,000
$0.3098
$1,858.800
9,000
$0.3052
$2,746.800
12,000
$0.3006
$3,607.200
15,000
$0.2961
$4,441.500
27,000
+
$0.2916
$7,873.200
Product Guides