Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L91RT-E/OT
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Bias Current:
0.000001@5V uA
Family:
MCP6L91R
Manufacturer Type:
General Purpose Amplifier
Maximum Input Offset Current:
0.000001@5V uA
Maximum Input Offset Voltage:
4@5V mV
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Search Keywords:
MCP6L91RTEOT
IN STOCK:
0
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
3,000
$0.4277
$1,283.100
6,000
$0.4213
$2,527.800
9,000
$0.4113
$3,701.700
12,000
$0.4051
$4,861.200
15,000
$0.3990
$5,985.000
27,000
+
$0.3930
$10,611.000
Product Guides