Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6L91T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Offset Current:
0.000001@5V uA
Maximum Input Offset Voltage:
4@5V mV
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Input Bias Current:
0.000001@5V uA
Maximum Operating Supply Voltage:
6 V
Family:
MCP6L91
Manufacturer Type:
General Purpose Amplifier
Maximum Dual Supply Voltage:
N/R
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
Search Keywords:
MCP6L91TEOT
IN STOCK:
2,755
Ships today, if you order in
You may purchase in-stock quantity up to 2,755
Manufacturer Stock:
90,000
can ship
11/29/24
Minimum Order:
3000
Available in less than min:
2755
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$0.4829
$0.4829
3,000
$0.4390
$1,317.0000
6,000
$0.4341
$2,604.6000
12,000
$0.4293
$5,151.6000
24,000
+
$0.4250
$10,200.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
36919
Ring Tongue Terminal - M12 - 1/2" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
WMG60B
Wire Mesh Guard - For 60mm Fans
ERJ-3EKF4702V
Res Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R