Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6N16-010E/MS
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Resistance:
N/A
Maximum Input Offset Voltage:
0.022@5.5V mV
Maximum Input Bias Current:
0.00001@5.5V uA
Dimension:
3 x 3 x 0.85 mm
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6N16
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube
Search Keywords:
MCP6N16010EMS
IN STOCK:
0
Manufacturer Stock:
2,400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$1.96
$196.000
300
$1.88
$564.000
500
$1.85
$925.000
1,000
$1.77
$1,770.000
2,500
$1.74
$4,350.000
5,000
$1.71
$8,550.000
7,500
+
$1.69
$12,675.000
Product Guides