MCP6S21T-I/MS
Microchip TechnologySP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6S21T-I/MS
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Family:
MCP6S21
Maximum Input Offset Voltage:
0.275@5.5V mV
Maximum Input Resistance:
0.0064(Typ)@5.5V MOhm
Dimension:
3 x 3 x 0.85 mm
The MCP6S21T-I/MS is a single, low-power, programmable gain amplifier designed by MICROCHIP TECH. It features a variable gain amplifier, allowing users to adjust the amplification levels according to their specific requirements. With a wide input voltage range of 5.5V and a single rail-to-rail input/output, this amplifier is suitable for various applications. It is housed in an 8-pin MSOP package, making it compact and versatile for different circuit designs. The MCP6S21T-I/MS is supplied in tape and reel packaging, ensuring easy handling and convenient integration into production lines.
Search Keywords:
MCP6S21TIMS
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$1.152
$288.000
500
$1.112
$556.000
1,000
$1.101
$1,101.000
2,500
$1.090
$2,725.000
5,000
$1.079
$5,395.000
7,500
+
$1.068
$8,010.000
Product Guides