MCP6V26-E/SN
Microchip TechnologyAmplifier - Zero-Drift - 1 Circuit - Rail-to-Rail - 1V/µs Slew Rate - 2 MHz Gain Bandwidth - 7pA Input Bias - 2µV Input Offset - 2.3 to 5.5V - 8-SOIC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6V26-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
The MCP6V26-E/SN is a highly versatile and reliable operational amplifier from Microchip Tech. It is specifically designed to deliver exceptional performance in amplification and signal conditioning applications. With its low input offset voltage, low input bias current, and low noise characteristics, this amplifier ensures accurate and precise signal amplification. The MCP6V26-E/SN also offers a wide operating voltage range, high bandwidth, and excellent slew rate, making it suitable for a wide range of applications in various industries. Its small footprint and industry-standard packaging (SOIC-8) make it easy to integrate into any circuit design. Trust the MCP6V26-E/SN to provide superior amplification and signal conditioning capability for your next project.
Search Keywords:
MCP6V26ESN
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
2,900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
100
$1.576
$157.600
300
$1.559
$467.700
500
$1.543
$771.500
1,000
$1.528
$1,528.000
2,500
$1.513
$3,782.500
5,000
$1.497
$7,485.000
7,500
+
$1.482
$11,115.000
Product Guides
Product Changes