help desk software
DATA SHEET

MCP6V27-E/SN

Microchip Technology

Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6V27-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Input Bias Current:
0.005@5.5V@125C uA
Maximum Input Offset Voltage:
0.002@5.5V mV
Maximum Input Offset Current:
0.00007(Typ)@5.5V uA
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
MCP6V27
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
Auto-Zero Amplifier
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6V27ESN
IN STOCK: 400
Can Ship immediately
Manufacturer Stock:
15,100   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
50
$2.38
$119.000
300
$2.21
$663.000
500
$2.17
$1,085.000
1,000
$2.11
$2,110.000
2,500
$2.08
$5,200.000
5,000
$2.04
$10,200.000
7,500 +
$2.01
$15,075.000
Tools/3D Models
Product Guides