MCP6V28-E/SN
Microchip TechnologyOp Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6V28-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Bias Current:
0.005@5.5V@125C uA
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Family:
MCP6V28
Manufacturer Type:
Auto-Zero Amplifier9564
Dimension:
4.9 x 3.9 x 1.259562mm(Min)mm
Maximum Input Offset Voltage:
0.002@5.5V mV
Maximum Input Offset Current:
0.00007(Typ)@5.5V uA
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6V28ESN
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$1.57
$157.000
300
$1.52
$456.000
500
$1.49
$745.000
1,000
$1.43
$1,430.000
2,500
$1.41
$3,525.000
5,000
+
$1.39
$6,950.000
Product Guides