MCP6V31T-E/OT
Microchip TechnologyOp Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6V31T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
N/A
Manufacturer Type:
Zero Drift Amplifier
Maximum Input Offset Current:
0.00013(Typ)@5.5V uA
Maximum Input Offset Voltage:
0.008@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Family:
MCP6V31
The MCP6V31T-E/OT is a compact single chopper amplifier from Microchip Technology. This operational amplifier offers a unique combination of high precision and ruggedness, making it an excellent choice for automotive applications. With a wide input and output voltage range of 5.5V and a 5-pin SOT-23 package, it provides reliable and accurate performance in demanding environments. Whether used for power supplies, sensor interfaces, or signal conditioning, the MCP6V31T-E/OT is designed to deliver exceptional results in the automotive industry.
Search Keywords:
MCP6V31TEOT
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$1.10
$275.000
500
$1.08
$540.000
1,000
$1.07
$1,070.000
3,000
$1.05
$3,150.000
6,000
$1.03
$6,180.000
9,000
+
$1.02
$9,180.000
Product Guides