MCP6V76UT-E/OT
Microchip TechnologyOperational Amplifier Zero-Drift 170uA 2MHz 2V to 5.5V 1V/us 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6V76UT-E/OT
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The MCP6V76UT-E/OT is a high-performance operational amplifier that offers zero-drift precision with low power consumption. Operating at a frequency of 2MHz and with a supply voltage range of 2V to 5.5V, this amplifier is perfect for applications requiring high precision and stability. With a low quiescent current of 170uA and a slew rate of 1V/us, the MCP6V76UT-E/OT is ideal for battery-powered and portable electronic devices. Packaged in a 5-Pin SOT-23 for surface-mount applications, this amplifier is available in tape and reel packaging for efficient assembly.
Search Keywords:
MCP6V76UTEOT
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.823
$205.750
500
$0.814
$407.000
1,000
$0.806
$806.000
3,000
$0.798
$2,394.000
6,000
$0.790
$4,740.000
9,000
+
$0.782
$7,038.000
Product Guides