help desk software
DATA SHEET

MCP73213-A6AI/MF

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213-A6AI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Maximum Operating Supply Voltage:
13 V
Family:
MCP73213
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Power Dissipation:
N/A
Output Current:
1000 mA
Maximum Supply Current:
0.7(Typ) mA
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
4.2 V
Operating Temperature:
-40 to 85 °C
Dimension:
3 x 3 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube
Search Keywords:
MCP73213A6AIMF
IN STOCK: 0
Manufacturer Stock:
1,200   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.96
$19.600
120
$1.79
$214.800
360
$1.72
$619.200
600
$1.68
$1,008.000
1,080
$1.62
$1,749.600
2,520
$1.59
$4,006.800
5,040 +
$1.57
$7,912.800
Tools/3D Models
Product Guides