MCP73213-A6W/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213-A6W/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Operating Supply Voltage:
13 V
Output Current:
1000 mA
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Family:
MCP73213
Minimum Operating Supply Voltage:
4.2 V
Dimension:
3 x 3 x 0.881206mmmm
Maximum Supply Current:
0.7(Typ) mA
Battery Type:
Li-Ion1205,Li-Pol1205
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube
Search Keywords:
MCP73213A6WMF
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,200
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
10
$1.96
$19.600
120
$1.79
$214.800
360
$1.72
$619.200
600
$1.68
$1,008.000
1,080
$1.62
$1,749.600
2,520
$1.59
$4,006.800
5,040
+
$1.57
$7,912.800
Product Guides