MCP73213-B6SI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Polymer 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213-B6SI/MF
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Minimum Operating Supply Voltage:
4.2 V
Dimension:
3 x 3 x 0.88 mm
Maximum Power Dissipation:
N/A
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
0.7(Typ) mA
Output Current:
N/A
Mounting:
Surface Mount
Battery Type:
Li-Ion,Li-Polymer
Family:
MCP73213
Maximum Operating Supply Voltage:
13 V
Linear Battery Charger Controller Li-Ion/Li-Polymer 10-Pin DFN EP Tube
Search Keywords:
MCP73213B6SIMF
IN STOCK:
480
Can Ship immediately
Manufacturer Stock:
4,800
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$1.89
$18.900
120
$1.75
$210.000
360
$1.68
$604.800
600
$1.64
$984.000
1,080
$1.59
$1,717.200
2,520
$1.56
$3,931.200
5,040
+
$1.54
$7,761.600
Product Guides