MCP73213T-A61I/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213T-A61I/MF
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Minimum Operating Supply Voltage:
4.2 V
Mounting:
Surface Mount
Output Current:
1000 mA
Maximum Power Dissipation:
N/A
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Operating Supply Voltage:
13 V
Family:
MCP73213
Operating Temperature:
-40 to 85 °C
Dimension:
3 x 3 x 0.881206mmmm
Maximum Supply Current:
0.7(Typ) mA
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R
Search Keywords:
MCP73213TA61IMF
IN STOCK:
0
Manufacturer Stock:
6,600
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
250
$1.72
$430.000
500
$1.70
$850.000
1,000
$1.62
$1,620.000
3,300
$1.59
$5,247.000
6,600
$1.57
$10,362.000
9,900
+
$1.55
$15,345.000
Product Guides