help desk software
DATA SHEET

MCP73213T-A6X/MF

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213T-A6X/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Output Current:
1000 mA
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
0.7(Typ) mA
Family:
MCP73213
Maximum Operating Supply Voltage:
13 V
Mounting:
Surface Mount
Dimension:
3 x 3 x 0.881206mmmm
Battery Type:
Li-Ion1205,Li-Pol1205
Minimum Operating Supply Voltage:
4.2 V
Maximum Power Dissipation:
N/A
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R
Search Keywords:
MCP73213TA6XMF
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$4.45
$3,671.250
1,650
$2.36
$3,894.000
2,475
$1.66
$4,108.500
3,300 +
$1.63
$5,379.000
Tools/3D Models
Product Guides