MCP73213T-G6AI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73213T-G6AI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
MCP73213
Maximum Operating Supply Voltage:
13 V
Maximum Supply Current:
0.7(Typ) mA
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Battery Type:
Li-Ion1205,Li-Pol1205
Output Current:
1000 mA
Dimension:
3 x 3 x 0.881206mmmm
Minimum Operating Supply Voltage:
4.2 V
Operating Temperature:
-40 to 85 °C
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP T/R
Search Keywords:
MCP73213TG6AIMF
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
825
$4.45
$3,671.250
1,650
$2.36
$3,894.000
2,475
$1.66
$4,108.500
3,300
+
$1.63
$5,379.000
Product Guides