Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73827-4.2VUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Mounting:
Surface Mount
Output Current:
N/A
Dimension:
3 x 3 x 0.85 mm
Minimum Operating Supply Voltage:
4.5 V
Family:
MCP73827
Maximum Power Dissipation:
N/A
Operating Temperature:
-20 to 85 °C
Maximum Operating Supply Voltage:
5.5 V
Battery Type:
Li-Ion
Maximum Supply Current:
0.25(Typ) mA
Linear Battery Charger Controller Li-Ion 4.2V 8-Pin MSOP Tube
Search Keywords:
MCP7382742VUA
IN STOCK:
0
Manufacturer Stock:
10,300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/24/24
Quantity
Unit Price
Ext. Price
100
$1.27
$127.000
300
$1.20
$360.000
500
$1.18
$590.000
1,000
$1.14
$1,140.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides