MCP73831T-2ACI/OT
Microchip TechnologyBattery Charger for 1 Cell of Li-Ion - Li-Pol battery - 6V input - 4.2V / 500mA charge.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73831T-2ACI/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Mounting:
Surface Mount
Output Current:
15 to 500 mA
Maximum Supply Current:
1.5 mA
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
N/A
Battery Type:
Li-Ion,Li-Pol
Minimum Operating Supply Voltage:
3.75 V
Family:
MCP73831-2AC
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Operating Supply Voltage:
6 V
Tiny 500mA linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages.
Search Keywords:
MCP73831T2ACIOT
IN STOCK:
27,950
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.600
$300.000
1,000
$0.594
$594.000
3,000
$0.588
$1,764.000
6,000
$0.582
$3,492.000
9,000
$0.576
$5,184.000
12,000
+
$0.571
$6,852.000
Product Guides