MCP73831T-2ATI/OT
Microchip TechnologyBattery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73831T-2ATI/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
6 V
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Battery Type:
Li-Ion,Li-Pol
Output Current:
15 to 500 mA
Maximum Supply Current:
1.5 mA
Family:
MCP73831-2AT
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
3.75 V
The MCP73831T-2ATI/OT is a highly advanced linear charge management controllers for use in space limited applications. Along with their small physical size, the low number of external components required make the MCP73831T-2ATI/OT ideally suited for portable applications. For applications charging from a USB port, the MCP73831T-2ATI/OT adhere to all the specifications governing the USB power bus. The MCP73831T-2ATI/OT employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. TheMCP73831T-2ATI/OT limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimises the charge cycle time while maintaining device reliability.
Search Keywords:
MCP73831T2ATIOT
IN STOCK:
3,120
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.653
$326.500
1,000
$0.643
$643.000
3,000
$0.607
$1,821.000
6,000
$0.593
$3,558.000
9,000
$0.585
$5,265.000
12,000
+
$0.576
$6,912.000
Product Guides