MCP73831T-2DCI/OT
Microchip TechnologyBattery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73831T-2DCI/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Minimum Operating Supply Voltage:
3.75 V
Maximum Operating Supply Voltage:
6 V
Output Current:
15 to 500 mA
Family:
MCP73831-2DC
Battery Type:
Li-Ion,Li-Pol
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Maximum Supply Current:
1.5 mA
The MCP73831T-2DCI/OT is a miniature single-cell, fully integrated Li-ion, Li-polymer charge Management Controller for use in space limited and cost-sensitive applications. This controller employ a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. This devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
Search Keywords:
MCP73831T2DCIOT
IN STOCK:
33,000
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
500
$0.605
$302.500
1,000
$0.598
$598.000
3,000
$0.593
$1,779.000
6,000
$0.588
$3,528.000
9,000
$0.585
$5,265.000
12,000
+
$0.583
$6,996.000
Product Guides