help desk software
DATA SHEET

MCP73831T-4ADI/OT

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.4V 5-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73831T-4ADI/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Minimum Operating Supply Voltage:
3.75 V
Maximum Operating Supply Voltage:
6 V
Family:
MCP73831-4AD
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Power Dissipation:
N/A
Maximum Supply Current:
0.51(Typ) mA
Output Current:
505 mA
Mounting:
Surface Mount
Dimension:
2.9 x 1.6 x 1.31206mm(Max)mm
Operating Temperature:
-40 to 85 °C
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.4V 5-Pin SOT-23 T/R
Search Keywords:
MCP73831T4ADIOT
IN STOCK: 3,000
Can Ship immediately
Manufacturer Stock:
12,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.671
$335.500
1,000
$0.661
$661.000
3,000
$0.620
$1,860.000
6,000
$0.605
$3,630.000
9,000
$0.596
$5,364.000
12,000 +
$0.587
$7,044.000
Tools/3D Models
Product Guides