MCP73832-2ACI/MC
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832-2ACI/MC
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
TUBE
Maximum Operating Supply Voltage:
6 V
Dimension:
2 x 3 x 0.88 mm
Output Current:
15 to 500 mA
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Battery Type:
Li-Ion,Li-Pol
Maximum Supply Current:
1.5 mA
Family:
MCP73832-2AC
Minimum Operating Supply Voltage:
3.75 V
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube
Search Keywords:
MCP738322ACIMC
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
36,900
can ship
12/6/24
Minimum Order:
150
Multiple:
150
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
150
$0.743
$111.450
300
$0.712
$213.600
600
$0.702
$421.200
1,050
$0.675
$708.750
2,550
$0.642
$1,637.100
5,100
+
$0.632
$3,223.200
Product Guides