MCP73832-3ACI/MC
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 8-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832-3ACI/MC
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
TUBE
Maximum Supply Current:
0.51(Typ) mA
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Operating Supply Voltage:
6 V
Family:
MCP73832
Output Current:
505 mA
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
3.75 V
Dimension:
2 x 3 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 8-Pin DFN EP Tube
Search Keywords:
MCP738323ACIMC
IN STOCK:
0
Manufacturer Stock:
13,350
can ship
12/9/24
Minimum Order:
150
Multiple:
150
Factory Lead-Time
7 Weeks
can ship
1/14/25
Quantity
Unit Price
Ext. Price
150
$0.643
$96.450
300
$0.616
$184.800
600
$0.607
$364.200
1,050
$0.598
$627.900
2,550
$0.570
$1,453.500
5,100
$0.561
$2,861.100
7,500
$0.553
$4,147.500
10,050
+
$0.544
$5,467.200
Product Guides