help desk software
DATA SHEET

MCP73832-5ACI/MC

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832-5ACI/MC
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Supply Current:
0.51(Typ) mA
Mounting:
Surface Mount
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Operating Supply Voltage:
6 V
Family:
MCP73832
Dimension:
2 x 3 x 0.881206mmmm
Minimum Operating Supply Voltage:
3.75 V
Output Current:
505 mA
Operating Temperature:
-40 to 85 °C
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP Tube
Search Keywords:
MCP738325ACIMC
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.643
$96.450
300
$0.616
$184.800
600
$0.607
$364.200
1,050
$0.598
$627.900
2,550
$0.570
$1,453.500
5,100
$0.561
$2,861.100
7,500
$0.553
$4,147.500
10,050 +
$0.544
$5,467.200
Tools/3D Models
Product Guides