MCP73832T-2ATI/OT
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832T-2ATI/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
6 V
Family:
MCP73832-2AT
Battery Type:
Li-Ion,Li-Pol
Mounting:
Surface Mount
Output Current:
15 to 500 mA
Maximum Power Dissipation:
N/A
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Minimum Operating Supply Voltage:
3.75 V
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
1.5 mA
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
Search Keywords:
MCP73832T2ATIOT
IN STOCK:
0
Manufacturer Stock:
171,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.671
$335.500
1,000
$0.661
$661.000
3,000
$0.620
$1,860.000
6,000
$0.605
$3,630.000
9,000
$0.596
$5,364.000
12,000
+
$0.587
$7,044.000
Product Guides