MCP73832T-2DFI/OT
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832T-2DFI/OT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
6 V
Battery Type:
Li-Ion,Li-Pol
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
3.75 V
Maximum Supply Current:
1.5 mA
Output Current:
15 to 500 mA
Family:
MCP73832-2DF
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
Search Keywords:
MCP73832T2DFIOT
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
9,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
500
$0.653
$326.500
1,000
$0.643
$643.000
3,000
$0.607
$1,821.000
6,000
$0.593
$3,558.000
9,000
$0.585
$5,265.000
12,000
+
$0.576
$6,912.000
Product Guides