MCP73832T-5ACI/MC
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832T-5ACI/MC
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Mounting:
Surface Mount
Maximum Supply Current:
0.51(Typ) mA
Maximum Power Dissipation:
N/A
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
6 V
Minimum Operating Supply Voltage:
3.75 V
Battery Type:
Li-Ion1205,Li-Pol1205
Dimension:
2 x 3 x 0.881206mmmm
Output Current:
505 mA
Family:
MCP73832-5AC
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP T/R
Search Keywords:
MCP73832T5ACIMC
IN STOCK:
0
Manufacturer Stock:
16,500
can ship
12/6/24
MOQ for out of Stock Qty:
825
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
825
$1.170
$965.250
1,650
$0.720
$1,188.000
2,475
$0.570
$1,410.750
3,300
+
$0.559
$1,844.700
Product Guides